2964005 | Phoenix Contact
PHOENIX CO 2964005
Order No.: 64P2810
EAN: 4017918904739
MPN:
2964005
PSR-SPP- 24UC/URM4/5X1/2X2
Unit Price (€ / pc.)
217.7581 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Extension module, 2964005, Phoenix Contact
Single-channel or two-channel contact extension, 5 N/O contacts, 1 N/C contact, 1 confirmation current path, together with basic device up to Cat. 4 PL e in accordance with EN ISO 13849 safe isolation, width: 35 mm, pluggable Push-in terminal block.
Features
- Five enabling, one signaling, and one confirmation current path
- 1- and 2-channel control
Technical specifications
Version | extension module | |
Width | 35 mm | |
Height | 112 mm | |
Contact type | 5 Form A (N/O) + 1 Form B (N/C) | |
Assembly | DIN rail | |
switching current | 5 A | |
Control Voltage | 24 V | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |