2906920 | Phoenix Contact
PHOENIX CO 2906920
Order No.: 64P4388
EAN: 4055626155517
MPN:
2906920
PLC-ASC-UI-OUT
Not suitable for new designs, LTB: 11.30.2024
Unit Price (€ / pc.)
130.4121 € *
Available: 0 pcs.
Leadtime: On Request **
Extension module, 2906920, Phoenix Contact
Analog output module for PLC logic logic modules (Generation 2 only), single-channel, signal type (4-20 mA, 0-20 mA, 0-10 V, 2-10 V) can be configured via DIP switch, screw connection.
Technical specifications
Version | extension module | |
Width | 6.2 mm | |
Height | 80 mm | |
Assembly | DIN rail | |
switching current | 20 mA | |
Control Voltage | 24 VDC | |
Depth | 86 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |