2891082 | Phoenix Contact

Media module, 1 port, 100 Mbit/s, 3.3 V, 2891082

Order No.: 64P8686
EAN: 4046356800969
MPN:
2891082
FL SFP FX SM
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
314.8145 € *
Available: 0 pcs.
Leadtime: 43 Weeks **
Total Price:
314.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
314.8145 €

Media module, 2891082, Phoenix Contact

The small form-factor plug-in module provides a fiber optic interface with a data transmission speed of 100 Mbps with a wavelength of 1310 nm (long).

Features

  • Network structure according to IEC 61850
  • IEEE 1613
  • MSA compliant
Technical specifications
Version Media module
Data transmission rate 100000000 mb/s
Assembly SFP slot
Ports 1
Voltage 3.3 V
Logistics
Country of origin TW
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Data transmission rate
Assembly
Voltage
Ports
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Data transmission rate
Assembly
Voltage
Ports
Media module, 1 port, 100 Mbit/s, 3.3 V, 2891082
Order No.:
 64P8686
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2891082
Available: 0 pcs. Leadtime: 43 Weeks **
Total Price: 314.81 € *
1 pcs.
314.8145 €
Media module
100000000 mb/s
SFP slot
3.3 V
1
Media module, 1 port, 100 Mbit/s, 3.3 V, 2891081
Order No.:
 64P8685
Manufacturer:
 Phoenix Contact
Manufacturer SKU:
 2891081
Available: 0 pcs. Leadtime: 60 Weeks **
Total Price: 219.00 € *
1 pcs.
218.9957 €
Media module
100000000 mb/s
SFP slot
3.3 V
1