2891035 | Phoenix Contact

Ethernet switch, managed, 8 ports, 100 Mbit/s, 24 VDC, 2891035

Order No.: 64P8744
EAN: 4046356659383
MPN:
2891035
FL SWITCH 3008T
Phoenix Contact
default L
Image may differ
Unit Price (€ / pc.)
967.6009 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
967.60 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
967.6009 €

Industrial ethernet switch, 2891035, Phoenix Contact

Managed ethernet switch with eight RJ45 ports at 10/100 Mbps and operating temperature of -10°C to +60°C.

Features

  • -40 °C to 70 °C and -10 to 60 °C ambient temperature versions
  • Fiber-optic ports support 100 Mbps
  • Security options with cable locking
  • Extensive web diagnostics with configurable LED and remote alarm contacts
  • Secure web-based and SNMP-based management
  • Unique cleanup function hides unused configuration pages, reducing complexity, maintenance and startup times
  • Auto negotiation and autocrossing detection simplifies installation and setup
Technical specifications
Version ethernet switch, managed
Data transmission rate 100000000 mb/s
Assembly DIN rail
Ports 8
Voltage 24 VDC
Logistics
Country of origin TW
Customs tariff number 85176200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
Version
Data transmission rate
Assembly
Voltage
Ports
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Version
Data transmission rate
Assembly
Voltage
Ports
Manufacturer SKU:
 2891036
1 pcs. 1,239.8967 €
1,239.8967 €
0 pcs.
1,239.90 € *
ethernet switch, managed
100000000 mb/s
DIN rail
24 VDC
8
Manufacturer SKU:
 2891037
1 pcs. 1,247.7983 €
1,247.7983 €
0 pcs.
1,247.80 € *
ethernet switch, managed
100000000 mb/s
DIN rail
24 VDC
8
Manufacturer SKU:
 2891035
1 pcs. 967.6009 €
967.6009 €
0 pcs.
967.60 € *
ethernet switch, managed
100000000 mb/s
DIN rail
24 VDC
8