2891030 | Phoenix Contact
Ethernet switch, managed, 5 ports, 100 Mbit/s, 24 VDC, 2891030
Order No.: 64P8738
EAN: 4046356658362
MPN:
2891030
FL SWITCH 3005
Unit Price (€ / pc.)
710.0968 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial ethernet switch, 2891030, Phoenix Contact
Managed ethernet switch with five RJ45 ports at 10/100 Mbps and operating temperature of -10°C to +60°C.
Features
- -40 °C to 70 °C and -10 to 60 °C ambient temperature versions
- RJ45 ports support a transmission speed of 10/100 Mbps
- Fiber-optic ports support 100 Mbps
- Security options with cable locking
- Extensive web diagnostics with configurable LED and remote alarm contacts
- Secure web-based and SNMP-based management
- Unique cleanup function hides unused configuration pages, reducing complexity, maintenance and startup times
- Auto negotiation and autocrossing detection simplifies installation and setup
Technical specifications
Version | ethernet switch, managed | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 5 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |