2891001 | Phoenix Contact
Ethernet switch, unmanaged, 5 ports, 100 Mbit/s, 24 VDC, 2891001
Order No.: 64P8822
EAN: 4046356457163
MPN:
2891001
FL SWITCH SFNB 5TX
Unit Price (€ / pc.)
197.9208 € *
Available: 0 pcs.
Leadtime: 90 Weeks **
Industrial ethernet switch, 2891001, Phoenix Contact
Ethernet switch, 5 TP RJ45 ports, automatic detection of data transmission speed of 10 or 100 Mbps (RJ45), autocrossing function.
Features
- Local diagnostic indicators with LEDs
- Auto negotiation and autocrossing detection simplifies installation and setup
Technical specifications
Version | ethernet switch, unmanaged | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 5 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |