2702323 | Phoenix Contact
Ethernet switch, managed, 5 ports, 100 Mbit/s, 24 VDC, 2702323
Order No.: 64P8709
EAN: 4055626128344
MPN:
2702323
FL SWITCH 2005
Unit Price (€ / pc.)
408.4913 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial ethernet switch, 2702323, Phoenix Contact
Managed switch 2000, 5 RJ45 ports 10/100 Mbps, PROFINET Conformance-Class A.
Features
- Unmanaged Mode
- RSTP
- MRP client
- VLANs
- DHCP client, DHCP server (port-based)
- Configuration memory
- Web-based management, SNMP
- Easy and fast startup and commissioning with the FL NETWORK MANAGER software
- Suitable for PROFINET and EtherNet/IP networks
Technical specifications
Version | ethernet switch, managed | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 5 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |