2700689 | Phoenix Contact
Ethernet switch, managed, 4 ports, 100 Mbit/s, 24 VDC, 2700689
Order No.: 64P8781
EAN: 4046356651479
MPN:
2700689
FL SWITCH IRT 4TX
Unit Price (€ / pc.)
1,725.6904 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,725.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,725.6904 €
Industrial ethernet switch, 2700689, Phoenix Contact
Ethernet switch, four ports in RJ45 format for PROFINET RT/IRT, DIN rail mountable.
Features
- MRP (client and manager)
- PN IO device
- Cut-through switching
- SNMP
- Flat design
Technical specifications
Version | ethernet switch, managed | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 4 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |