1044028 | Phoenix Contact
Ethernet switch, managed, 8 ports, 100 Mbit/s, 24 VDC, 1044028
Order No.: 64P8720
EAN: 4055626617046
MPN:
1044028
FL SWITCH 2206-2SFX PN
Unit Price (€ / pc.)
983.2018 € *
Available: 0 pcs.
Leadtime: On Request **
Industrial ethernet switch, 1044028, Phoenix Contact
Managed switch 2000, 6 RJ45 ports 10/100 Mbps, 2 SFP ports 100 Mbps, PROFINET Conformance-Class B, PROFINET mode preset, PROFINET status LEDs.
Features
- VLANs
- DHCP client, DHCP server (pool-based and port-based), DHCP option 82
- RSTP
- Ambient temperature -40 °C to 70 °C
- MRP (client and manager)
- Configuration memory
- Web-based management, SNMP
- Slim design
- Easy and fast startup and commissioning with the FL NETWORK MANAGER software
- Suitable for PROFINET and EtherNet/IP networks
Technical specifications
Version | ethernet switch, managed | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 8 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |