1026937 | Phoenix Contact
Ethernet switch, 5 ports, 1 Gbit/s, 48 VDC, 1026937
Order No.: 64P8702
EAN: 4055626519692
MPN:
1026937
FL SWITCH 1001T-4POE-GT
Unit Price (€ / pc.)
905.8518 € *
Available: 0 pcs.
Leadtime: 63 Weeks **
Industrial ethernet switch, 1026937, Phoenix Contact
Unmanaged PoE Switch 1000, 1 RJ45 port 10/100/1000 Mbps, 4 RJ45 ports 10/100/1000 Mbps.
Features
- POE status LED per port
- Wide-range power supply of 18 to 57 VDC
- Wide -40° to +75°C temperature range
- Autocrossing
- Auto negotiation
- Redundant power supply
- Automatic detection of IEEE 802.3at or 802.3af powered devices
Technical specifications
Version | ethernet switch | |
Data transmission rate | 1000000000 mb/s | |
Assembly | DIN rail | |
Ports | 5 | |
Voltage | 48 VDC |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |