1006188 | Phoenix Contact
Ethernet switch, managed, 16 ports, 100 Mbit/s, 24 VDC, 1006188
Order No.: 64P8725
EAN: 4055626476988
MPN:
1006188
FL SWITCH 2214-2SFX
Unit Price (€ / pc.)
1,355.8860 € *
Available: 0 pcs.
Leadtime: 29 Weeks **
Total Price:
1,355.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,355.8860 €
Industrial ethernet switch, 1006188, Phoenix Contact
Managed switch 2000, 14 RJ45 ports 10/100 Mbps, 2 SFP ports 100 Mbps, PROFINET Conformance-Class B, Extended temperature range.
Features
- VLANs
- DHCP client, DHCP server (pool-based and port-based), DHCP option 82
- RSTP
- Ambient temperature -40 °C to 70 °C
- MRP (client and manager)
- Configuration memory
- Web-based management, SNMP
- Suitable for PROFINET and EtherNet/IP networks
- Easy and fast startup and commissioning with the FL NETWORK MANAGER software
Technical specifications
Version | ethernet switch, managed | |
Data transmission rate | 100000000 mb/s | |
Assembly | DIN rail | |
Ports | 16 | |
Voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |