2701515 | Phoenix Contact
Distributed I/O device for profibus, Inputs: 8, Outputs: 8, (W x H x D) 60 x 185 x 38 mm, 2701515
Unit Price (€ / pc.)
639.8868 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Digital module, 2701515, Phoenix Contact
Axioline E, Digital I/O device, PROFINET, M12 fast connection technology, Digital inputs: 8, 24 VDC, Connection technology: 4-conductor, Digital outputs: 8, 24 VDC, Connection technology: 3-conductor, Metal housing, Degree of protection: IP65/IP67.
Features
- Transmission speed of 100 Mbps
- Diagnostic and status indicators
- Short-circuit and overload protection of the sensor supply
Technical specifications
Number of digital outputs | 8 | |
Number of digital inputs | 8 | |
Version | Distributed I/O device | |
Width | 60 mm | |
Suitable for | profibus | |
Height | 185 mm | |
Assembly | wall mounting/DIN rail | |
Depth | 38 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |