2702237 | Phoenix Contact
Protocol converter for GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS, (W x H x D) 22.5 x 99 x 114.5 mm, 2702237
Order No.: 64P6798
EAN: 4055626067087
MPN:
2702237
GW PL DIO4-BUS
Unit Price (€ / pc.)
465.3257 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Protocol converter, 2702237, Phoenix Contact
Four-channel digital input and four-channel digital output module with screw connection. For use with Modbus and OPC UA protocols.
Technical specifications
Version | digital I/O module | |
Width | 22.5 mm | |
Suitable for | GW PL ETH/BASIC-BUS, GW PL ETH/UNI-BUS | |
Height | 99 mm | |
Assembly | DIN rail | |
Depth | 114.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |