2305790 | Phoenix Contact
Connection cable, 8 m, IDC/FLK socket header, 14 pole angled to open end, 2305790
Unit Price (€ / pc.)
70.1862 € *
Available: 0 pcs.
Leadtime: On Request **
Cable set, 2305790, Phoenix Contact
Round cable set, Connection 1: Single wires (14-positions). The wires are marked and fitted with ferrules. Connection 2: IDC/FLK socket strip (1x14-positions), Cable length: 8 m.
Technical specifications
Cable length | 8 m | |
Connection (2) | open end | |
Version | connecting line | |
Connection 1 design | angled | |
Connection (1) | IDC/FLK socket header, 14 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |