2302489 | Phoenix Contact
Adapter cable, 1 m, D-SUB socket, 37 pole to IDC/FLK socket header, 4 x 14 pole, 2302489
Order No.: 64P3582
EAN: 4017918906764
MPN:
2302489
CABLE-D37-M2,5/4X14/100/Y81P-O
Unit Price (€ / pc.)
173.4187 € *
Available: 0 pcs.
Leadtime: 15 Weeks **
Cable set, 2302489, Phoenix Contact
Round cable set, Connection 1: D-SUB socket strip (1x37-positions), Connection 2: IDC/FLK socket strip (4x14-positions), Cable length: 1 m.
Technical specifications
Connection (1) | D-SUB socket, 37 pole | |
Connection (2) | IDC/FLK socket header, 4 x 14 pole | |
Version | adapter cable | |
Colour | gray | |
Cable type | AWG 26, shielded | |
Cable length | 1 m |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |