2701519 | Phoenix Contact
Distributed I/O device for PROFINET, Inputs: 4, Outputs: 8, 100 Mbit/s, PROFINET, (W x H x D) 60 x 185 x 38 mm, 2701519
Order No.: 64P8418
EAN: 4046356763691
MPN:
2701519
AXL E PN IOL8 DI4 M12 6M
Unit Price (€ / pc.)
661.4377 € *
Available: 0 pcs.
Leadtime: 51 Weeks **
Communication module, 2701519, Phoenix Contact
Axioline E PROFINET device in a metal housing with 8 IO-Link ports and 4 digital inputs, 24 VDC, M12 fast connection technology.
Features
- Transmission speed of 100 Mbps
- Connection of four IO-Link actuators with additional power supply
- IO-Link specification V1.1.2
- Diagnostic and status indicators
- Short-circuit and overload protection of the sensor supply
- IP65/IP67 degree of protection
Technical specifications
Number of outputs | 8 | |
Number of inputs | 4 | |
Version | communication module | |
Width | 60 mm | |
Data transmission rate | 100000000 mb/s | |
Suitable for | PROFINET | |
Height | 185 mm | |
Assembly | wall mounting/DIN rail | |
Interfaces | PROFINET | |
Depth | 38 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85176200 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |