3241172 | Phoenix Contact
Flat seal PG36 for IP68, 3241172
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Flat seal WP-FS IP68 PG36
Flat seal, height: 2.5 mm, diameter: 54 mm, color: black.
The technical characteristics of 3241172 from Phoenix Contact at glance
- Inner diameter : 45 mm
- Outer diameter : 54 mm
- Article description : WP-FS IP68 PG36
- Material : Plastic
- Suitable for thread size (PG) : No
- Suitable for thread size (NPT) : No
- min. Thickness : 2.5 mm
- Suitable for thread size (metric) : Pg36
Further links to Phoenix Contact 3241172
You can find more information about Phoenix Contact under the following links 3241172
Technical specifications
Colour | black | |
Suitable for | IP68 | |
Height | 2.5 mm | |
Internal thread | 45 mm | |
Head Diameter | 54 mm | |
Material | NBR | |
max. operating temperature | 120 °C | |
min. operating temperature | -20 °C | |
Accessory Type | flat seal PG36 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 40169300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |