3240365 | Phoenix Contact

Wiring duct, (L x W x H) 2000 x 120 x 60 mm, Polycarbonate/ABS, gray, 3240365

Order No.: 60P7063
EAN: 4046356508506
MPN:
3240365
CD-HF 120X60
Phoenix Contact
default L
Image may differ

Not suitable for new designs, LTB: 08.31.2024

Unit Price (€ / pc.)
64.2719 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
64.27 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
64.2719 €

Cable duct, 3240365, Phoenix Contact

Cable duct for installation and mounting in control cabinets, Color: light gray, Halogen-free, comprising upper part and mounting base, Width: 120 mm, Height: 60 mm, Length: 2000 mm.

Features

  • Predetermined breaking point enables tool-free, burr-free removal of bars
  • The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
  • Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
  • Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
Width 120 mm
Colour gray
Height 60 mm
Length 2000 mm
Material Polycarbonate/ABS
Logistics
Country of origin DE
Customs tariff number 39259020
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Height
Colour
Length
1 item in 27 variations
*incl. VAT plus shipping costs