3240331 | Phoenix Contact
Cover profile, (L x W x H) 2000 x 30 x 14.4 mm, PVC, blue, 3240331
Order No.: 60P7045
EAN: 4046356508117
MPN:
3240331
CD COVER 30 BU
Unit Price (€ / pc.)
3.5343 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cover profile, 3240331, Phoenix Contact
Cover for cable duct, Color: blue, Width: 30 mm, Length: 2000 mm.
Technical specifications
Width | 30 mm | |
Colour | blue | |
Height | 14.4 mm | |
Length | 2000 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |