3240307 | Phoenix Contact
Wiring duct, (L x W x H) 2000 x 30 x 80 mm, PVC, blue, 3240307
Order No.: 60P6993
EAN: 4046356507875
MPN:
3240307
CD 30X80 BU
Unit Price (€ / pc.)
20.1467 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Cable duct, 3240307, Phoenix Contact
Cable duct for installation and mounting in control cabinets, Color: blue, comprising upper part and mounting base, Width: 30 mm, Height: 80 mm, Length: 2000 mm.
Features
- Predetermined breaking point enables tool-free, burr-free removal of bars
- The wide, diagonal heads of the cable duct bars make it easy to fit the cover and hold it securely in place
- Installed conductors are securely held in place by means of wire retaining clips that can be snapped onto bars on the side
- Plastic body-bound rivets enable easy fixing of cable ducts using the rivet setting tool
Technical specifications
Width | 30 mm | |
Colour | blue | |
Height | 80 mm | |
Length | 2000 mm | |
Material | PVC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39259020 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |