P 4130 | PeakTech

P 4130, 1.5 GHz, 1, 50 V

Order No.: 24K5605
EAN: 4099891461485
MPN:
P 4130
4130
PeakTech
default L
front L
Image may differ
Unit Price (€ / pc.)
1,940.8662 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,940.87 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,940.8662 €

Digital spectrum analyzer, 4130, PeakTech

Spectrum analyzers are used to display the amplitude distribution over a certain frequency range.

This spectrum analyzer thus makes the individual spectral components and their associated amplitudes visible, making these instruments indispensable for the evaluation and diagnosis of modern, high-frequency electronic systems. Due to their high frequency bandwidth and dynamics, modern spectrum analyzers are superior to the use of oscilloscopes in many areas of measurement technology and therefore preferable for the application.

Features

  • 18 cm (7") TFT color display with 800 x 480 pixels
  • Display of the amplitude distribution in the frequency domain
  • VGA output for image display on external display devices
  • Frequency range from 9 kHz to 1.5 GHz
Technical specifications
Number of channels 1
Display TFT
Bandwidth 1.5 GHz
Interfaces LAN/USB
Logistics
Country of origin CN
Customs tariff number 90302000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Bandwidth
Number of channels
Interfaces
Display
1 item in 2 variations
*incl. VAT plus shipping costs

Order No.:

 24K5605

Manufacturer SKU:

 P 4130

 

Available: 0 pcs. Leadtime: 1 Week **
1,940.87 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,940.8662 €

Order No.:

 24K5611

Manufacturer SKU:

 P 4135-1

 

Available: 0 pcs. Leadtime: 1 Week **
2,633.95 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,633.946 €