PSE13 | Pattex
2 components adhesive 30 g package, Pattex PSE13
Unit Price (€ / pc.)
14.6965 € *
Available: 3 pcs.
Leadtime: 1 Week **
Total Price:
14.70 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6965 €
10 pcs.
12.9353 €
50 pcs.
12.0547 €
150 pcs.
11.5311 €
500 pcs.
10.9361 €
*incl. VAT plus shipping costs
**Subject to prior sale
Adhesive Pattex Stabilit Express PSE13
Ultra fast 2C adhesive for metals, plastics, polystyrene, glass, porcelain, ceramics, stone, wood and other hard materials.
Quantity: 30 g package
Technical specifications
Version | 2 components adhesive | |
Container | package | |
Colour | brown | |
Suitable for | metals, plastics, rubber, ceramic | |
Contents | 30 g |
Download
Logistics
Country of origin | QU |
Customs tariff number | 35061000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Signal word
Gefahrenpiktogramme | |
Information on dangerous goods | Signal word: DangerHazard statements:
Precautionary statements:
|