5.533.000.060 | Parat
Tool roll bag, without tools, (L x W) 550 x 315 mm, 260 g, 5.533.000.060
Discontinued
Tool rolls, without toolkit, type Parat 55.
With profiled pockets and artificial leather strap lock; Color: black.
Technical attributes (type, number of compartments, dimensions, weight): 5533.000–060, 12 compartments, 550 x 315 mm, 260 g
Version | tool roll bag | |
Additional parts | without tools | |
Width | 315 mm | |
ESD protection | No | |
Weight | 260 g | |
Length | 550 mm | |
Material | imitation leather |
Country of origin | RO |
Customs tariff number | 42029219 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |