BR-1/2AA-1U | Panasonic
Lithium-Battery, 3 V, 1/2R6, 1/2 AA, round cell, soldering lug
Order No.: 26A5041
EAN: 4099891651862
MPN:
BR-1/2AA-1U
Discontinued
Unit Price (€ / pc.)
5.2241 € *
Available: 3 pcs.
Leadtime: On Request **
Total Price:
5.22 € *
Price list
Quantity
Price per unit*
1 pcs.
5.2241 €
10 pcs.
4.6053 €
100 pcs.
4.0341 €
250 pcs.
3.8794 €
1000 pcs.
3.6295 €
*incl. VAT plus shipping costs
**Subject to prior sale
Lithium round cell, BR-1/2AA-1U, Panasonic
Lithium round cell 3V, 1000mAh, design 1/2AA, 1 U solder tag for industrial applications
Technical specifications
Connection | soldering lug | |
Usage | industrial applications | |
Version | round cell | |
diameter | 14.5 mm | |
Size | 1/2 AA | |
Height | 25.5 mm | |
IEC designation | 1/2R6 | |
max. operating temperature | 100 °C | |
min. operating temperature | -40 °C | |
Nominal capacity | 1 Ah | |
Rated voltage | 3 V | |
other designation | 1/2 mignon | |
Technology | lithium |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85065010 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME) |