TX2-L-1.5V | Panasonic

Relay, 2 Form C (NO/NC), 1.5 V (DC), 22.5 Ω, 2 A, 220 V (DC), TX2-L-1.5V

Order No.: 34G9572
EAN: 4099889411164
MPN:
TX2-L-1.5V
TX2-L-1.5V
Series: TX2L
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
3.1773 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
3.1773 €

Power relay, TX2-L-1.5V, PANASONIC

Features

  • High breakdown voltage between contact and coil
  • Outstanding surge resistance
  • Outstanding vibration and shock resistance
  • High contact capacity

Applications

  • Communications
  • Measurement
  • Home appliances and audio/visual equipment
  • Automotive equipment
Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material Ag + Au
Switching Voltage (DC) 220 V
switching current 2 A
Coil voltage (DC) 1.5 V
Coil resistance 22.5 Ω
Logistics
Country of origin JP
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Coil voltage (DC)
Contact material
Coil resistance
Contact type
switching current
Connection
Switching Voltage (DC)
1 item in 13 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Coil voltage (DC)
Contact material
Coil resistance
Contact type
switching current
Connection
Switching Voltage (DC)