ASFP94392 | Panasonic
DC axial fan, 24 V, 92 x 92 x 25 mm, 58.8 m³/h, 22 dB, ball bearing, Panasonic, ASFP94392
Unit Price (€ / pc.)
31.2613 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
31.26 € *
Price list
Quantity
Price per unit*
1 pcs.
31.2613 €
5 pcs.
29.3811 €
15 pcs.
28.2625 €
50 pcs.
27.0011 €
150 pcs.
25.8944 €
*incl. VAT plus shipping costs
**Subject to prior sale
DC Axial fan, ASFP94392, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 24 V DC
- Material housing: plastic
Technical specifications
Version | DC axial fan | |
Width | 92 mm | |
speed | 1700 1/s | |
Height | 92 mm | |
Type of bearing | ball bearing | |
Power consumption | 1.2 W | |
Rated voltage | 24 V | |
Sound pressure level | 22 db | |
Depth | 25 mm | |
Volume flow | 58.8 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |