ASFP80391 | Panasonic
DC axial fan, 12 V, 80 x 80 x 25 mm, 65.4 m³/h, 32 dB, ball bearing, Panasonic, ASFP80391
Unit Price (€ / pc.)
29.988 € *
Available: 0 pcs.
Leadtime: On Request **
DC Axial fan, ASFP80391, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 12 V DC
- Material housing: plastic
Technical specifications
Version | DC axial fan | |
Width | 80 mm | |
speed | 2950 1/s | |
Height | 80 mm | |
Type of bearing | ball bearing | |
Power consumption | 3 W | |
Rated voltage | 12 V | |
Sound pressure level | 32 db | |
Depth | 25 mm | |
Volume flow | 65.4 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |