ASFP14B72 | Panasonic
DC axial fan, 24 V, 120 x 120 x 38 mm, 136.2 m³/h, 37 dB, ball bearing, Panasonic, ASFP14B72
No longer available from manufacturer
Unit Price (€ / pc.)
73.9585 € *
Available: 0 pcs.
Leadtime: On Request **
DC Axial fan, ASFP14B72, PANASONIC
Features
- Reverse polarity power connection
- Ball bearing system
- Rated voltage: 24 V DC
- Material housing: plastic
Technical specifications
Version | DC axial fan | |
Width | 120 mm | |
speed | 2300 1/s | |
Height | 120 mm | |
Type of bearing | ball bearing | |
Power consumption | 4.8 W | |
Rated voltage | 24 V | |
Sound pressure level | 37 db | |
Depth | 38 mm | |
Volume flow | 136.2 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |