ASFP12372 | Panasonic

DC axial fan, 24 V, 120 x 120 x 25.5 mm, 99 m³/h, 35 dB, ball bearing, Panasonic, ASFP12372

Order No.: 82B350
EAN: 4099889478914
MPN:
ASFP12372
Series: ASFP
Panasonic
default L
Image may differ
Unit Price (€ / pc.)
67.8538 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
67.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
67.8538 €

DC Axial fan, ASFP12372, PANASONIC

Features

  • Reverse polarity power connection
  • Ball bearing system
  • Rated voltage: 24 V DC
  • Material housing: plastic
Technical specifications
Version DC axial fan
Width 120 mm
speed 1900 1/s
Height 120 mm
Type of bearing ball bearing
Power consumption 2.4 W
Rated voltage 24 V
Sound pressure level 35 db
Depth 25.5 mm
Volume flow 99 m³/h
Logistics
Country of origin CN
Customs tariff number 84145925
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 82B755

Manufacturer SKU:

 ASEN 18001

 

Available: 0 pcs. Leadtime: 6 Weeks **
11.42 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
11.4240 €
10 pcs.
10.0436 €
50 pcs.
9.3653 €
150 pcs.
8.9488 €
500 pcs.
8.4966 €
Variations
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
speed
Version
Width
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Sound pressure level
Volume flow
Rated voltage
Power consumption
Depth
speed
Version
Width
Height