Q65112A9298 | Osram Opto Semi

LED, SMD, 1212, white, 472 nm, 11.9 cd, 110°, Q65112A9298

Order No.: 71S1424
EAN: 4099879011572
MPN:
Q65112A9298
LB CRBP.01-HYKX-7B-Y474-350-R18
Series: LUW CRBP.01
Osram Opto Semi
default L
Image may differ
Unit Price (€ / pc.)
1.7017 € *
Available: 377 pcs.
Leadtime: On Request **
Total Price:
5.11 € *
Price list
Quantity
Price per unit*
3 pcs.
1.7017 €
15 pcs.
1.4875 €
100 pcs.
1.3209 €
600 pcs.
1.1900 €
1200 pcs.
1.0829 €
*incl. VAT plus shipping costs
**Subject to prior sale

Signal, Q65112A9298, Osram Opto Semi

The OSLON Signal combines a compact form factor with high efficiency and electrically insulated thermal pad. The square package matches optical center with the mechanical center. This provides easy clustering flexibility and high packing density for a maximum flux density. The color bins are defined for best fit to most signaling norms.

Applications

  • Access control and security
  • Appliances and tools
  • Factory automation
  • Home and building automation
  • Material processing
  • Projection and display
  • Transportation
Technical specifications
Radiation angle 110 °
Number of LEDs 1
Width 3 mm
On-State Voltage 2.9 V
Forward Current 350 mA
Colour of the LED white
Enclosure 1212
Length 3 mm
Light intensity typ. 11.9 cd
Lens clear
max. operating temperature 125 °C
min. operating temperature -40 °C
Assembly SMD
Wavelength 472 nm
Logistics
Customs tariff number 85414100
Original Packaging Reel with 600 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Light intensity typ.
Wavelength
Radiation angle
min. operating temperature
Enclosure
Forward Current
Width
Length
Lens
On-State Voltage
Assembly
Colour of the LED
max. operating temperature
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Light intensity typ.
Wavelength
Radiation angle
min. operating temperature
Enclosure
Forward Current
Width
Length
Lens
On-State Voltage
Assembly
Colour of the LED
max. operating temperature
LED, SMD, 1212, white, 472 nm, 11.9 cd, 110°, Q65112A9298
Order No.:
 71S1424
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 Q65112A9298
Available: 377 pcs. Leadtime: On Request **
Total Price: 5.11 € *
3 pcs.
1.7017 €
15 pcs.
1.4875 €
100 pcs.
1.3209 €
600 pcs.
1.1900 €
1200 pcs.
1.0829 €
11.9 cd
472 nm
110 °
-40 °C
1212
350 mA
3 mm
3 mm
clear
2.9 V
SMD
white
125 °C
LED, SMD, 1212, white, 440 nm, 46 cd, 120°, Q65112A9296
Order No.:
 71S1433
Manufacturer:
 Osram Opto Semi
Manufacturer SKU:
 Q65112A9296
Available: 0 pcs. Leadtime: On Request **
Total Price: 1.61 € *
3 pcs.
1.6065 €
15 pcs.
1.4042 €
100 pcs.
1.2495 €
600 pcs.
1.1305 €
1200 pcs.
1.0353 €
46 cd
440 nm
120 °
-40 °C
1212
350 mA
3 mm
3 mm
clear
2.9 V
SMD
white
125 °C