OD-R01BA9R-130BR | Oshino

LED bulb, Ba9s, 110 V, 9 mA

Order No.: 31G308
EAN: 4099891485672
MPN:
OD-R01BA9R-130BR
Oshino
default L
front L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Single chip LEDs with BA9 socket and reflector, type OSHINO OD.

Technical attributes (type, color, rated voltage, current, wavelength, luminous intensity): OD-R01Ba9R-130BR, red, 110 to 130 V, 9.0 to 10 mA, 640 nm, 100 mcd

Technical specifications
Dimmable No
diameter 9.8 mm
Colour of the LED red
Length 25 mm
average nominal life 50000 s
Rated voltage (AC) 130 V
Rated current 10 mA
Product type LED
Socket version BA9s
Logistics
Country of origin EE
Customs tariff number 85419000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Rated voltage (AC)
Rated voltage (DC)
Colour of the LED
Rated current
Design
diameter
Product type
Version
Length
Socket version
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Rated voltage (AC)
Rated voltage (DC)
Colour of the LED
Rated current
Design
diameter
Product type
Version
Length
Socket version
LED bulb, Ba9s, 110 V, 9 mA
Order No.:
 31G310
Manufacturer:
 Oshino
Manufacturer SKU:
 OD-G01BA9R-130BR
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
130 V
green
10 mA
reflector
9.8 mm
LED
25 mm
BA9s
LED bulb, Ba9s, 24 V, 16 mA
Order No.:
 31G305
Manufacturer:
 Oshino
Manufacturer SKU:
 OD-Y01BA9R-24PD
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
28 V
yellow
19 mA
reflector
9.8 mm
LED
25 mm
BA9s
LED bulb, Ba9s, 110 V, 9 mA
Order No.:
 31G308
Manufacturer:
 Oshino
Manufacturer SKU:
 OD-R01BA9R-130BR
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
130 V
red
10 mA
9.8 mm
LED
25 mm
BA9s
LED lamp, BA9s, 12 V (DC), clear, red
Order No.:
 31G300
Manufacturer:
 Oshino
Manufacturer SKU:
 OD-R01BA9R-12PD
Available: 0 pcs. Leadtime: 8 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
12 V
red
15 mA
reflector
9.8 mm
LED
clear
25 mm
BA9s
LED bulb, Ba9s, 110 V, 9 mA
Order No.:
 31G309
Manufacturer:
 Oshino
Manufacturer SKU:
 OD-Y01BA9R-130BR
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 0.00 € *
0 pcs.
0.00 €
120 V
yellow
10 mA
9.8 mm
LED
25 mm
BA9s