NCP103AMX180TCG | onsemi

Voltage regulator, 1.8 VDC, 150 mA, positive, UDFN-4, NCP103AMX180TCG

Order No.: 43S109
EAN: 4099879099006
MPN:
NCP103AMX180TCG
Series: NCP103
onsemi
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Voltage regulator, NCP103AMX180TCG, ONS

The NCP103AMX180TCG is a 150 mA LDO that provides the engineer with a very stable and accurate voltage with low noise that is suitable for space constrained applications that is sensitive at noises. In order to optimize performance for battery operated portable applications, the NCP103AMX180TCG employs the dynamic quiescent current adjustment for very low IQ consumption at no-load.

Features

  • Thermal shutdown and current limit protection
  • Stable with a 1 µF ceramic output capacitor
  • ±1% accuracy at room temperature
  • Very low quiescent current of typ. 50 µA

Applications

  • PDAs, mobile phones, GPS, smartphones
  • Wireless handsets, wireless LAN, bluetooth, zigbee interfaces
  • Portable medical equipment
  • Other battery powered applications
Technical specifications
Number of Regulators 1
Version fixed
Output voltage DC 1.8 VDC
Output current 150 mA
Input voltage AC 1.7-5.5 V
Enclosure UDFN-4
max. operating temperature 85 °C
min. operating temperature -40 °C
Assembly SMD
Polarity positive
Logistics
Customs tariff number 85423390
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Output voltage DC
Version
Input voltage AC
Output current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 2 variations
*incl. VAT plus shipping costs