G2R-2 230VAC | Omron

Relay, 2 Form C (NO/NC), 230 V (AC), 26.85 kΩ, 5 A, 125 V (DC), 380 V (AC), monostable, G2R-2 230VAC

Order No.: 29G8686
EAN: 4099889393644
MPN:
G2R-2 230VAC
G2R2230AC
Series: G2R
Omron
default L
front L
Image may differ

No longer in assortment

Unit Price (€ / pc.)
8.8179 € *
Available: 98 pcs.
Leadtime: On Request **
Total Price:
8.82 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8179 €
10 pcs.
8.1515 €
50 pcs.
7.5803 €
100 pcs.
7.1043 €
500 pcs.
6.6640 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power relay, type Omron G2R.

Grid: 3.5 or 5.0 mm. Contact type: 1 NO, 1 x CO, or 2 x CO. Contact material: AgSnIn. Coil power, DC/AC: 0.53 W/0.9 VA. Switching voltage: max. 380 VAC/125 VDC. Insulation resistance: min. 1000 Mohm at 500 VDC. Response/release time: max. 15/10 ms AC, 5.0 ms DC. Ambient temperatures: –40 to +70 °C. Certifications: VDE, SEV, Semko; UL, CSA.

With 5.0 mm grid and 2 x CO contacts, type G2R-2.

Switching current: max. 5.0 A, breaking capacity (resistive load): 150 W/1250 VA. Contact resistance: max. 50 mohm.

Technical attributes (type, rated voltage, coil resistance (±10 %)): G2R-2 230VAC, 230 VAC, 26850 ohm

Technical specifications
Connection PCB connection
Contact type 2 Form C (NO/NC)
Contact material AgSnIn
Switching Voltage (AC) 380 V
Switching Voltage (DC) 125 V
switching current 5 A
Coil voltage (AC) 230 V
Coil type monostable
Coil resistance 26.85 kΩ
Logistics
Country of origin MY
Customs tariff number 85364900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Contact type
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (AC)
Contact material
Connection
Coil voltage (AC)
Switching Voltage (DC)
Selected Filters:
Manufacturer: Omron  
Remove filter 
1 item in 10 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Contact type
Coil voltage (DC)
switching current
Coil resistance
Switching Voltage (AC)
Contact material
Connection
Coil voltage (AC)
Switching Voltage (DC)