3610KL-05W-B50-P00 | NMB-Minebea
DC axial fan, 24 V, 92 x 92 x 25 mm, 93 m³/h, 41 dB, ball bearing, NMB-Minebea, 3610KL-05W-B50-P00
Unit Price (€ / pc.)
10.9480 € *
Available: 0 pcs.
Leadtime: On Request **
DC Axial fan, 3610KL-05W-B50-P00, NMB-MINEBE
Features
- Reverse polarity protection, blocking protection with automatic restart, blowing over bars
- Insulution resistance 10 ohm minimum at 500 VDC
- Rated voltage: 24 V DC
- Ball bearing
Technical specifications
Version | DC axial fan | |
Width | 92 mm | |
speed | 3200 1/s | |
Height | 92 mm | |
Type of bearing | ball bearing | |
Power consumption | 3.84 W | |
Rated voltage | 24 V | |
Sound pressure level | 41 db | |
Depth | 25 mm | |
Volume flow | 93 m³/h |
Download
Logistics
Country of origin | CN |
Customs tariff number | 84145925 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |