3110KL-04W-B50-P00 | NMB-Minebea
DC axial fan, 12 V, 80 x 80 x 25 mm, 66 m³/h, 34 dB, ball bearing, NMB-Minebea, 3110KL-04W-B50-P00
DC Axial fan, 3110KL-04W-B50-P00, NMB-MINEBE
Features
- Reverse polarity protection, blocking protection with automatic restart, blowing over bars
- Insulution resistance 10 ohm minimum at 500 VDC
- Rated voltage: 12 V DC
- Ball bearing
Version | DC axial fan | |
Width | 80 mm | |
speed | 3250 1/s | |
Height | 80 mm | |
Type of bearing | ball bearing | |
Power consumption | 2 W | |
Rated voltage | 12 V | |
Sound pressure level | 34 db | |
Depth | 25 mm | |
Volume flow | 66 m³/h |
Country of origin | CN |
Customs tariff number | 84145925 |
RoHS conform | Yes |
Date of RoHS guidelines | 6/8/11 |
SVHC free | Yes |