BZV85-C15,133 | NEXPERIA
Zener diode, 15.6 V, 1.3 W, DO-41, BZV85-C15,133
Unit Price (€ / pc.)
0.0476 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Zener diodes, 1.0 W, series BZV85.
Power losses: 1.0 W. Package: DO41.
Technical attributes (type, Zener voltage, manufacturer): BZV85/C15, 15 V
Technical specifications
Number of diodes | 1 | |
Version | zener diode | |
On-State Voltage | 1 V | |
Forward Current | 5 mA | |
diameter | 2.6 mm | |
Enclosure | DO-41 | |
Length | 4.8 mm | |
max. operating temperature | 200 °C | |
min. operating temperature | -65 °C | |
Assembly | THT | |
Junction temperature (max.) | 200 °C | |
Power loss | 1.3 W | |
Zener voltage | 15.6 V |
Download
Logistics
Country of origin | IN |
Customs tariff number | 85411000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |