PMEG2020AEA,115 | NEXPERIA

Schottky diode, 20 V, 2 A, SOD323

Order No.: 10S9123
EAN: 4099879044839
MPN:
PMEG2020AEA,115
Series: PMEG20
NEXPERIA
default L
Image may differ
Unit Price (€ / pc.)
0.1642 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
0.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
3000 pcs.
0.1642 €

Schottky diode, PMEG2020AEA,115, NEXPERIA

Planar Maximum Efficiency General Application Schottky barrier rectifier with an integrated guard ring for stress protection, encapsulated in a SOD323 (SC-76) very small SMD plastic package.

Features

  • Low forward voltage
  • AEC-Q101 qualified

Applications

  • Low voltage rectification
  • High efficiency DC-to-DC conversion
  • Switch mode power supply
  • Inverse polarity protection
  • Low power consumption applications
Technical specifications
Number of diodes 1
Version schottky rectifier diode
Design SMD
Forward Current 2 A
Enclosure SOD-323
Capacity 70 pF
max. operating temperature 150 °C
min. operating temperature -65 °C
Assembly SMD
Voltage V RRM (peak reverse voltage) 20 V
Junction temperature (max.) 150 °C
Logistics
Customs tariff number 85411000
Original Packaging Reel with 3,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Forward Current
Number of diodes
Capacity
Enclosure
Design
Version
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
max. operating temperature
1 item in 8 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Forward Current
Number of diodes
Capacity
Enclosure
Design
Version
Assembly
Voltage V RRM (peak reverse voltage)
min. operating temperature
max. operating temperature
Schottky diode, 20 V, 0.5 A, SOD523
Order No.:
 10S9108
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG2005EB,115
Available: 0 pcs. Leadtime: 12 Weeks **
Total Price: 0.12 € *
3000 pcs.
0.1178 €
0.5 A
1
30 pF
SOD-523
SMD
schottky rectifier diode
SMD
20 V
-65 °C
150 °C
Schottky diode, 20 V, 1 A, SOD123W
Order No.:
 10S9120
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG2010ER,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.18 € *
3000 pcs.
0.1773 €
1 A
1
175 pF
SOD-123W
SMD
schottky rectifier diode
SMD
20 V
-65 °C
150 °C
Schottky diode, 20 V, 1 A, SOT123F
Order No.:
 10S9114
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG2010AEH,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.17 € *
3000 pcs.
0.1737 €
1 A
1
70 pF
SOD-123F
SMD
schottky rectifier diode
SMD
20 V
-65 °C
150 °C
Schottky diode, 20 V, 0.2 A, DSN0603-2
Order No.:
 10S9102
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG2002AESF,315
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.13 € *
9000 pcs.
0.1333 €
0.28 A
1
25 pF
DSN0603-2
SMD
schottky rectifier diode
SMD
20 V
-65 °C
150 °C
Schottky diode, 20 V, 2 A, SOD323
Order No.:
 10S9123
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG2020AEA,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.16 € *
3000 pcs.
0.1642 €
2 A
1
70 pF
SOD-323
SMD
schottky rectifier diode
SMD
20 V
-65 °C
150 °C
Schottky diode, 20 V, 1 A, SOD123F
Order No.:
 10S9119
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG2010EH,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.17 € *
3000 pcs.
0.1737 €
1 A
1
80 pF
SOD-123F
SMD
schottky rectifier diode
SMD
20 V
-65 °C
150 °C
Schottky diode, 20 V, 0.5 A, SOT23
Order No.:
 10S9107
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG2005CT,215
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.18 € *
3000 pcs.
0.1785 €
0.5 A
2
80 pF
SOT-23
SMD
schottky rectifier diode
SMD
20 V
-65 °C
150 °C
Schottky diode, 20 V, 0.5 A, SOD323
Order No.:
 10S9104
Manufacturer:
 NEXPERIA
Manufacturer SKU:
 PMEG2005AEA,115
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 0.14 € *
3000 pcs.
0.1404 €
0.5 A
1
80 pF
SOD-323
SMD
schottky rectifier diode
SMD
20 V
-65 °C
150 °C