NKHDMI-3 | Neutrik
HDMI patch cable
Order No.: 73F1052
EAN: 4099891064266
MPN:
NKHDMI-3
Unit Price (€ / pc.)
45.3033 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
HDMI Cable, NKHDMI-3, NEUTRIK
The HDMI patch cable with overmolded flex relief and rugged metal cable carrier fit and lock.
Features
- Data rate up to 18 GBit/s
- Removable rugged diecast cable carrier
- Shielded connection - high noise immunity and EMI protection
- Mates with conventional HDMI receptacles if cable carrier is removed
Technical specifications
Connection (1) | HDMI plug type A (straight) | |
Connection (2) | HDMI plug type A (straight) | |
Colour | black | |
Cable type | HDMI high speed with ethernet | |
Cable length | 3 m | |
contact surface | gold-plated |
Download
Logistics
Country of origin | LI |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |