BL100-0,68 | Mundorf

Air coil, radial, 0.68 mH, BL100-0,68

Order No.: 81D168
EAN: 4099889047677
MPN:
BL100-0,68
Series: BL
Mundorf
default L
Image may differ
Unit Price (€ / pc.)
20.1705 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
20.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
20.1705 €

Air coil, BL100-0,68, MUNDORF

The BL100-0,68 air core coil is made of solid round copper wire, and are specially designed for high quality loudspeakers where the focus is on the most natural, detailed and tonally balanced music reproduction possible.

Technical specifications
Version air coil
Design radial
DC resistance 0.39 Ω
Height 20 mm
Inductance 0.68 mH
Tolerance ±5 %
Logistics
Country of origin DE
Customs tariff number 85045000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Inductance
DC resistance
Design
Version
Tolerance
Height
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Inductance
DC resistance
Design
Version
Tolerance
Height
Air coil, radial, 1 mH, BL71-1,00
Order No.:
 81D148
Manufacturer:
 Mundorf
Manufacturer SKU:
 BL71-1,00
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 13.38 € *
1 pcs.
13.3756 €
1 mH
880 mΩ
radial
air coil
±5 %
20 mm
Air coil, radial, 0.68 mH, BL100-0,68
Order No.:
 81D168
Manufacturer:
 Mundorf
Manufacturer SKU:
 BL100-0,68
Available: 0 pcs. Leadtime: On Request **
Total Price: 20.17 € *
1 pcs.
20.1705 €
0.68 mH
0.39 Ω
radial
air coil
±5 %
20 mm
Air coil, radial, 2.2 mH, BL71-2,20
Order No.:
 81D151
Manufacturer:
 Mundorf
Manufacturer SKU:
 BL71-2,20
Available: 0 pcs. Leadtime: On Request **
Total Price: 17.61 € *
1 pcs.
17.6120 €
2.2 mH
1.39 Ω
radial
air coil
20 mm