MLGO40-33000 | Mundorf
Electrolytic capacitor, 33000 µF, 40 V (DC), ±20 %, radial, pitch 10 mm, Ø 35 mm
Electrolytic capacitor for high-end applications, type Mundorf MLytic AG.
Especially for use in small amps and preamps, high thermal conductivity, ultra-thin layers; Dielectric: aluminum oxide. Capacitance tolerance: ±20%. Operating temperatures at 16 to 63 V: –40 to +125 °C, at 80 to 160 V: –25 to 105 °C. Useful life at +125/+105 °C: 1000/2000 h.
Rated voltage 40 VDC.
Technical attributes (type, capacitance, dimensions): MLGO40-33000, 33000 µF, 35 x 60 mm
Connection | Glue-on | |
Version | polar | |
Design | radial | |
diameter | 35 mm | |
ESR (Equivalent Series Resistance) | 14 mΩ | |
Capacity | 33000 µF | |
Length | 60 mm | |
max. operating temperature | 125 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 40 V | |
Grid | 10 mm | |
Ripple current | 5.3 A | |
Tolerance | ±20 % |
Country of origin | DE |
Customs tariff number | 85322200 |
MSL | MSL 1 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |