074-2-014-3-C1STH-ZS0 | MPE-GARRY
Carrier IC socket, 14 pole, pitch 2.54 mm (7.62 mm), copper alloy, tin plated for DIL-IC
As a private customer, you can buy this item as soon as we have it back in stock.
Carrier IC sockets, type MPE-GARRY MC-Metal-Carrier DIL.
Carrier material: brass. Contact material: brass/beryllium copper, gold-plated spring contact. Rated current: 3.0 A. Rated voltage: 100 VRMS/150 VDC. Operating temperatures: –55 to +125 °C.
Technical attributes (Number of poles, grid A, solder pin finish): 074-2-014-3-C1STH-ZS0, 14-pole, A 7.62 mm, tinned
Version | carrier IC socket | |
Width | 7.37 mm | |
Suitable for | DIL-IC | |
Height | 4.26 mm | |
Contact material | copper alloy, tin plated | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Rated voltage | 150 V | |
Rated current | 3 A | |
Pin number | 14 pole | |
Grid | 2.54 mm |
Country of origin | DE |
Customs tariff number | 85366990 |
Original Packaging | Bar with 29 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |