2008721 | Microtherm

Thermal switch, 90 °C, NC contact, 250 V

Order No.: 30G425
EAN: 4099889142402
MPN:
2008721
A11V09005
Series: A11V
Microtherm
default L
front L
Image may differ

No longer available from manufacturer, LTB: 12.31.2022

Unit Price (€ / pc.)
3.7485 € *
Available: 18 pcs.
Total Price:
3.75 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.7485 €

Thermal switch, 2008721, MICROTHERM

This switch is very flexible to use: Due to the different types of reset and the adjustable current sensitivity for quick shutdowns, it offers high quality solutions, especially in very specific safety concepts. After a certain cooling phase the contact switches back automatically.

Applications

  • Household appliances
  • Electronics
  • Fan heaters
  • Automotive industry
Technical specifications
Assembly screw mounting
Rated voltage 250 V
Rated current 16 A
Nominal temperature 90 °C
Resetting automatic
Latching switching function Form B (N/C)
Tolerance ±5 K
Logistics
Country of origin DE
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Tolerance
Nominal temperature
Latching switching function
Assembly
Rated voltage
Rated current
Resetting
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Tolerance
Nominal temperature
Latching switching function
Assembly
Rated voltage
Rated current
Resetting
Thermal switch, 90 °C, NC contact, 250 V
Order No.:
 30G425
Manufacturer:
 Microtherm
Manufacturer SKU:
 2008721
Available: 18 pcs.
Total Price: 3.75 € *
1 pcs.
3.7485 €
±5 K
90 °C
Form B (N/C)
screw mounting
250 V
16 A
automatic
Thermal switch, 140 °C, NC contact, 250 V
Order No.:
 30G428
Manufacturer:
 Microtherm
Manufacturer SKU:
 2008279
Available: 86 pcs.
Total Price: 3.75 € *
1 pcs.
3.7485 €
±10 K
140 °C
Form B (N/C)
screw mounting
250 V
16 A
automatic
Thermal switch, 160 °C, NC contact, 250 V
Order No.:
 30G429
Manufacturer:
 Microtherm
Manufacturer SKU:
 2001953
Available: 218 pcs.
Total Price: 3.75 € *
1 pcs.
3.7485 €
±10 K
160 °C
Form B (N/C)
screw mounting
250 V
16 A
automatic