MI 2016 PS | METREL

Network certifier

Order No.: 27K1297
EAN: 3831063408987
MPN:
MI 2016 PS
20990898
METREL
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Network certifier, MI 2016 PS, Metrel

The MI 2016 Multi LAN 350 is a high quality tester for testing LAN cabling up to CAT 6 / Class E in accordance with international standards EN 50173, TIA/EIA 658B, ISO/IEC 11801, etc. Seamless execution of the complete autotest with pass / fail evaluation of the results can be performed within 55 seconds. The built-in intercom system allows easy communication along the entire length of the cabling. The autosequence mode and single test mode (useful for troubleshooting), large backlit graphical LCD, help screens and PC software as standard accessories make LAN testing with the MI 2016 simple, easy and comprehensive.

Technical specifications
Version Network certifier device
Connector RS-232/USB
Audio Signal No
Logistics
Country of origin SI
Customs tariff number 90304000
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Connector
Version
Audio Signal
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Connector
Version
Audio Signal
Network certifier
Order No.:
 27K1297
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2016 PS
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
RS-232/USB
Network certifier device
No
Network certifier
Order No.:
 27K1298
Manufacturer:
 METREL
Manufacturer SKU:
 MI 2016 ST
Available: 0 pcs. Leadtime: On Request **
Total Price: 0.00 € *
0 pcs.
0.00 €
RS-232/USB
Network certifier device
No