MI 3290 GX1 | METREL

Ground tester

Order No.: 27K1334
EAN: 3831063426974
MPN:
MI 3290 GX1
20992520
METREL
default L
Image may differ
Unit Price (€ / pc.)
9,282.00 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9,282.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9,282.00 €

Ground tester, MI 3290 GX1, Metrel

The MI 3290 Earth Analyzer is a portable, battery or mains powered test instrument with excellent IP protection (IP 54 open case) designed to measure the earth resistance, earth resistivity and earth potential of various energetic and non-energetic objects. The user can choose between different methods, from the classic 3-wire earth resistance measurement to the one- or four-terminal method for measuring poles. He can choose between different measurement methods with different frequencies: Single frequency or frequency sweep from 55 Hz to 15 kHz, RF method with 25 kHz and pulse method simulating lightning strike. High electrical noise immunity makes this instrument most suitable for industrial environment. The instrument is available in several sets, which are a combination of different accessories and measurement functions.

Technical specifications
Version ground tester
Batteries AA
Degree of protection (IP) IP65
Surge voltage category CAT II 300 V
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Max measured value DC voltage
Surge voltage category
Version
Batteries
Max measured value AC voltage
Degree of protection (IP)
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Max measured value DC voltage
Surge voltage category
Version
Batteries
Max measured value AC voltage
Degree of protection (IP)
Ground tester
Order No.:
 27K1334
Manufacturer:
 METREL
Manufacturer SKU:
 MI 3290 GX1
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 9,282.00 € *
1 pcs.
9,282.00 €
CAT II 300 V
ground tester
AA
IP65
Ground tester
Order No.:
 27K1335
Manufacturer:
 METREL
Manufacturer SKU:
 MI 3290 GX4
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 11,898.81 € *
1 pcs.
11,898.81 €
CAT II 300 V
ground tester
AA
IP65