MI 3152 ST | METREL

Installation tester

Order No.: 27K1320
EAN: 3831063425878
MPN:
MI 3152 ST
20992434
METREL
default L
Image may differ
Unit Price (€ / pc.)
2,499.00 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,499.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,499.00 €

Installation tester, MI 3152 ST, Metrel

MI 3152 EurotestXC is an instrument from Metrel's new generation of multifunctional meters. The already known functions such as complete installation safety testing according to IEC/EN 61557 and AUTO SEQUENCE testing of TN, TT and IT earthing systems are managed through a completely new user interface based on a large color touch screen display. A wide range of functions is included: from online voltage monitoring, phase sequence testing, varistor testing, earth resistance measurement, illuminance measurement and TRMS current measurement to RCD tests, line and loop impedance tests, specific earth resistance measurements as well as ISFL measurements and the IMD tests.

Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP40
Surge voltage category CAT III 600 V, CAT IV 300 V
Logistics
Country of origin SI
Customs tariff number 90303370
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Surge voltage category
Version
Batteries
Degree of protection (IP)
1 item in 2 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Surge voltage category
Version
Batteries
Degree of protection (IP)
Installation tester
Order No.:
 27K1320
Manufacturer:
 METREL
Manufacturer SKU:
 MI 3152 ST
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,499.00 € *
1 pcs.
2,499.00 €
CAT III 600 V, CAT IV 300 V
installation tester
AA
IP40
Installation tester
Order No.:
 27K1319
Manufacturer:
 METREL
Manufacturer SKU:
 MI 3152 EU
Available: 0 pcs. Leadtime: 2 Weeks **
Total Price: 2,915.50 € *
1 pcs.
2,915.50 €
CAT III 600 V, CAT IV 300 V
installation tester
AA
IP40