918150-TE | METCAL

Dispensing Tip, (L) 38.1 mm, green, Gauge 18, Inside Ø 0.84 mm, 918150-TE

Order No.: 03L6042
EAN: 4099891415150
MPN:
918150-TE
Series: TE
METCAL
default L
Image may differ

Discontinued

This item is no longer available.
As an alternative, we recommend the following item:
default L
Dispensing Tip, (L) 38.1 mm, green, Gauge 18, Inside Ø 0.84 mm, 918150-TE
Order No.: 12L7558
Manufacturer: METCAL
per pck. 28.9170 € *
*incl. VAT plus shipping costs

Dispensing tip, 918150-TE, METCAL

The stainless steel dispensing needle consist of a silicone and chloride free polypropylene body with a Luer-Lock connection and a stainless steel cannula. The dispensing needle are burr-free and have an electro polished canula for unobstructed and consistent material flow. Sold in pack of 50 pcs.

Technical specifications
Version Dispensing Tip
Colour green
Inner diameter 0.84 mm
Length 38.1 mm
Gauge 18
Logistics
Country of origin US
Customs tariff number 90289090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Replacement
Variations
Version
Length
Inner diameter
Colour
1 item in 58 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Inner diameter
Colour
Dispensing Tip, bent 90°, (L) 12.7 mm, green, Gauge 18, 918050-90BTE
Order No.:
 03L6025
Manufacturer:
 METCAL
Manufacturer SKU:
 918050-90BTE
Available: 1 pck. Leadtime: 10 Weeks **
Total Price: 33.92 € *
1 pck.
33.9150 €
5 pck.
31.8801 €
15 pck.
30.6544 €
50 pck.
29.2978 €
150 pck.
28.0840 €
Dispensing Tip, bent 90°
12.7 mm
green