910-PRD | METCAL

Piston Rubber for hand piston, 10 ccm, black, 910-PRD

Order No.: 12L6508
EAN: 4099891415815
MPN:
910-PRD
Series: 700
METCAL
default L
Image may differ
Unit Price (€ / pck.)
22.6100 € *
Available: 0 pck.
Leadtime: 10 Weeks **
Total Price:
22.61 € *
Price list
Quantity
Price per unit*
1 pck.
22.6100 €
5 pck.
21.2534 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piston, 910-PRD, METCAL

Rubber pistons for manual dispensing with syringes. A wide variety of media can be dispensed without the use of compressed air. The manual dispensing solution can be put together individually. The hand pistons are made of polypropylene resin and compatible with a wide range of meterable media. The rubber plugs are made of thermoplastic material. All items are available in packs of 50 pcs.

Technical specifications
Version Piston Rubber for hand piston, 10 ccm
Colour black
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 6 variations
*incl. VAT plus shipping costs