MGU3.530.12 | MERTEN by Schneider Electric
KNX push button sensor (1 pole, 2 way), MGU3.530.12
Order No.: 03P8962
EAN: 4099891544409
MPN:
MGU3.530.12
As a private customer, you can buy this item as soon as we have it back in stock.
Technical specifications
Version | KNX push button sensor (1 pole, 2 way) | |
illuminated | Yes | |
Colour | Graphite | |
Rated voltage (DC) | 24 V | |
Rated current | 10 A | |
Degree of protection (IP) | IP20 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |