2671.8001 | Mentor

Translucent lens, 2671.8001, crystal-clear

Order No.: 32G254
EAN: 4099879018601
MPN:
2671.8001
26718001
Series: 2671.8
Mentor
default L
front L
Image may differ
Unit Price (€ / pc.)
0.8449 € *
Available: 614 pcs.
Leadtime: 2 Weeks **
Total Price:
8.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €
*incl. VAT plus shipping costs
**Subject to prior sale

Translucent lens, 2671.8001, Mentor

Snap-in mount. The cap increases the angle of vision by up to 180° and enables the use of LEDs with small radiation angle; Mounting: The cap is snapped into the front panel hole and the LED element is then inserted with slight pressure from the rear. Material: CAB. Operating temperatures: -40 to +85 °C.

For LED with 5.0 mm diameter.

Front-panel thickness: 1.5 to 3.0 mm. Mounting hole: 6.4 mm diameter. Dimensions: A 7.1, B 6.35, C 5.5, D 10.9 mm.

Type: 2671.8001, crystal-clear

Technical specifications
Version light cap
Logistics
Country of origin US
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
1 item in 7 variations
*incl. VAT plus shipping costs

Order No.:

 32G255

Manufacturer SKU:

 2671.8021

 

Available: 283 pcs. Leadtime: 1 Week **
0.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €

Order No.:

 32G254

Manufacturer SKU:

 2671.8001

 

Available: 614 pcs. Leadtime: 2 Weeks **
0.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €

Order No.:

 32G252

Manufacturer SKU:

 2671.8072

 

Available: 64 pcs. Leadtime: On Request **
0.64 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.6426 €
50 pcs.
0.5355 €
250 pcs.
0.4760 €
1000 pcs.
0.4284 €
2000 pcs.
0.3808 €

Order No.:

 32G251

Manufacturer SKU:

 2671.8022

 

Available: 13 pcs. Leadtime: 2 Weeks **
0.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €

Order No.:

 32G256

Manufacturer SKU:

 2671.8071

 

Available: 93 pcs. Leadtime: On Request **
0.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €

Order No.:

 32G253

Manufacturer SKU:

 2671.8082

 

Available: 585 pcs. Leadtime: On Request **
0.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €

Order No.:

 32G257

Manufacturer SKU:

 2671.8081

 

Available: 0 pcs. Next delivery: 100 pcs. on 2024-05-17 Leadtime: 2 Weeks **
0.84 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
0.8449 €
50 pcs.
0.7497 €
250 pcs.
0.6426 €