5604506H | Mennekes
CEE wall socket, 5 pole, 32 A/400 V, gray/black, 6 h, IP67, 5604506H
Unit Price (€ / pc.)
831.0484 € *
Available: 0 pcs.
Leadtime: 13 Weeks **
Wall mounted socket, 5604506H, Mennekes
Features
- Screw terminals
- Pre-wired for installation
- Switched
- Mechanical DUO-interlock
- 3 pole switch
- Sockets can be padlocked
Technical specifications
Connection | screw connection | |
Version | wall socket | |
Colour | gray/black | |
Frequency range | 50 to 60 Hz | |
Cable cross-section | 2.5-10 mm² | |
Nominal power | 32 A/400 V | |
Pin number | 5 pole | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |